
66109-1 | |
|---|---|
DigiKey Part Number | A114315-ND |
Manufacturer | |
Manufacturer Product Number | 66109-1 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66109-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 000 | 4,05352 zł | 567 492,80 zł |
| Unit Price without VAT: | 4,05352 zł |
|---|---|
| Unit Price with VAT: | 4,98583 zł |




















