
66102-9 | |
|---|---|
DigiKey Part Number | A1342TR-ND - Tape & Reel (TR) A1342CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-9 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 10 | 4,16500 zł | 41,65 zł |
| 25 | 3,90240 zł | 97,56 zł |
| 50 | 3,71580 zł | 185,79 zł |
| 100 | 3,53840 zł | 353,84 zł |
| 250 | 3,31660 zł | 829,15 zł |
| 500 | 3,15818 zł | 1 579,09 zł |
| 1 000 | 3,00744 zł | 3 007,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78184 zł | 11 127,36 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |


























