
66098-6 | |
|---|---|
DigiKey Part Number | A104043TR-ND - Tape & Reel (TR) A104043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-6 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 zł | 6,89 zł |
| 10 | 5,84900 zł | 58,49 zł |
| 25 | 5,48080 zł | 137,02 zł |
| 50 | 5,21880 zł | 260,94 zł |
| 100 | 4,96970 zł | 496,97 zł |
| 250 | 4,65828 zł | 1 164,57 zł |
| 500 | 4,43586 zł | 2 217,93 zł |
| 1 000 | 4,23011 zł | 4 230,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,90738 zł | 15 629,52 zł |
| 8 000 | 3,72108 zł | 29 768,64 zł |
| Unit Price without VAT: | 6,89000 zł |
|---|---|
| Unit Price with VAT: | 8,47470 zł |





















