0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66025-6

DigiKey Part Number
A136391-ND
Manufacturer
Manufacturer Product Number
66025-6
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
66025-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.039" (0.99mm)
Tab Length
-
Length - Overall
1.100" (27.94mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 277
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
19,41000 zł9,41 zł
108,00000 zł80,00 zł
257,49760 zł187,44 zł
507,13860 zł356,93 zł
1006,79770 zł679,77 zł
2506,37196 zł1 592,99 zł
5006,06774 zł3 033,87 zł
1 0005,77824 zł5 778,24 zł
Manufacturers Standard Package
Unit Price without VAT:9,41000 zł
Unit Price with VAT:11,57430 zł