
643408-3 | |
|---|---|
DigiKey Part Number | 643408-3-ND |
Manufacturer | |
Manufacturer Product Number | 643408-3 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643408-3 Models |
Category | Contact Length - Post 0.155" (3.94mm) |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,70787 zł | 94 247,22 zł |
| Unit Price without VAT: | 15,70787 zł |
|---|---|
| Unit Price with VAT: | 19,32068 zł |

