Direct

641151-4 | |
|---|---|
DigiKey Part Number | 641151-4-ND |
Manufacturer | |
Manufacturer Product Number | 641151-4 |
Description | CONN RCPT 4POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.156" (3.96mm) | Color White |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641151-4 | TE Connectivity AMP Connectors | 1 750 | A122432-ND | 9,37000 zł | Direct |
















