
640921-2 | |
|---|---|
DigiKey Part Number | A27944TR-ND - Tape & Reel (TR) A27944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640921-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640921-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 2,30200 zł | 23,02 zł |
| 25 | 2,15720 zł | 53,93 zł |
| 50 | 2,05400 zł | 102,70 zł |
| 100 | 1,95590 zł | 195,59 zł |
| 250 | 1,83332 zł | 458,33 zł |
| 500 | 1,74570 zł | 872,85 zł |
| 1 000 | 1,66236 zł | 1 662,36 zł |
| 2 500 | 1,55826 zł | 3 895,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,52842 zł | 7 642,10 zł |
| 10 000 | 1,45552 zł | 14 555,20 zł |
| 15 000 | 1,41450 zł | 21 217,50 zł |
| 25 000 | 1,36448 zł | 34 112,00 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

