
6376118-2 | |
|---|---|
DigiKey Part Number | 6376118-2-ND |
Manufacturer | |
Manufacturer Product Number | 6376118-2 |
Description | CONN SKT DIMM 90POS PCB |
Customer Reference | |
Detailed Description | 90 Position DIMM SDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6376118-2 Models |
Category | Memory Type SDR SDRAM |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bag | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Connector Style DIMM | Base Product Number |
Number of Positions 90 |


