
6368214-8 | |
|---|---|
DigiKey Part Number | 6368214-8-ND |
Manufacturer | |
Manufacturer Product Number | 6368214-8 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368214-8 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Green, Yellow - Green, Yellow |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 304 | 27,54619 zł | 63 466,42 zł |
| Unit Price without VAT: | 27,54619 zł |
|---|---|
| Unit Price with VAT: | 33,88181 zł |


