
6367130-1 | |
|---|---|
DigiKey Part Number | A115576-ND |
Manufacturer | |
Manufacturer Product Number | 6367130-1 |
Description | CONN RCPT HIGH SPEED 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6367130-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 40 Differential Pairs, 40 Ground |
Series | Features Board Lock, Guide Pin, Mating Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |


