
63315-1 | |
|---|---|
DigiKey Part Number | A111462TR-ND - Tape & Reel (TR) A111462CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63315-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63315-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,54000 zł | 13,50 zł |
| 50 | 0,51420 zł | 25,71 zł |
| 100 | 0,48940 zł | 48,94 zł |
| 250 | 0,45860 zł | 114,65 zł |
| 500 | 0,43664 zł | 218,32 zł |
| 1 000 | 0,41578 zł | 415,78 zł |
| 2 500 | 0,38973 zł | 974,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36399 zł | 3 639,90 zł |
| 20 000 | 0,34662 zł | 6 932,40 zł |
| 30 000 | 0,33685 zł | 10 105,50 zł |
| 50 000 | 0,32493 zł | 16 246,50 zł |
| 70 000 | 0,31731 zł | 22 211,70 zł |
| 100 000 | 0,30943 zł | 30 943,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |



