
62898-1 | |
|---|---|
DigiKey Part Number | A104041TR-ND - Tape & Reel (TR) A104041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62898-1 |
Description | CONN MAG TERM 18-22AWG TAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 62898-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-22 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,49200 zł | 4,92 zł |
| 25 | 0,46120 zł | 11,53 zł |
| 50 | 0,43960 zł | 21,98 zł |
| 100 | 0,41830 zł | 41,83 zł |
| 250 | 0,39212 zł | 98,03 zł |
| 500 | 0,37338 zł | 186,69 zł |
| 1 000 | 0,35553 zł | 355,53 zł |
| 2 500 | 0,33323 zł | 833,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32683 zł | 1 634,15 zł |
| 10 000 | 0,31122 zł | 3 112,20 zł |
| 15 000 | 0,30245 zł | 4 536,75 zł |
| 25 000 | 0,29174 zł | 7 293,50 zł |
| 35 000 | 0,28490 zł | 9 971,50 zł |
| 50 000 | 0,27782 zł | 13 891,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

