
62895-1 | |
|---|---|
DigiKey Part Number | A111434TR-ND - Tape & Reel (TR) A111434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62895-1 |
Description | CONN MAG TERM 18-22AWG TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 62895-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-22 AWG | |
Features | Support, 90° Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,42298 zł | 6 767,68 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

