
62888-1 | |
|---|---|
DigiKey Part Number | A111432TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62888-1 |
Description | CONN MAG TERM 17-19AWG QC 0.187 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 62888-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 5 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) | Wire Gauge 17-19 AWG |
Part Status Active | Features QC .187 |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 000 | 0,43844 zł | 43 405,56 zł |
| Unit Price without VAT: | 0,43844 zł |
|---|---|
| Unit Price with VAT: | 0,53928 zł |

