
62445-1 | |
|---|---|
DigiKey Part Number | A111405TR-ND - Tape & Reel (TR) A111405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62445-1 |
Description | CONN QC TAB 12-15AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 12-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62445-1 Models |
Category | Tab Length 0.458" (11.63mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.015" (25.78mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-15 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,46130 zł | 7 380,80 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

