
61904-1 | |
|---|---|
DigiKey Part Number | A111379TR-ND - Tape & Reel (TR) A111379CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61904-1 |
Description | CONN RING D-SHAPE 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector D-Shaped 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61904-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Steel |
Width - Outer Edges 0.270" (6.86mm) | Insulation Diameter 0.075" ~ 0.120" (1.91mm ~ 3.05mm) |
Length - Overall 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,53056 zł | 13 264,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

