
61874-1 | |
|---|---|
DigiKey Part Number | 61874-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61874-1 |
Description | 250 FAST REC 24-20 016TPBR |
Customer Reference | |
Detailed Description | Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |

