10 Stud Spade Terminal Connector Crimp 6-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61855-1

DigiKey Part Number
A100742TR-ND - Tape & Reel (TR)
A100742CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61855-1
Description
CONN SPADE TERM 6-10AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 6-10 AWG
Datasheet
 Datasheet
EDA/CAD Models
61855-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.015" (25.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6-10 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.400" (10.16mm)
Length - Termination
-
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 736
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
103,27800 zł32,78 zł
253,07360 zł76,84 zł
502,92660 zł146,33 zł
1002,78680 zł278,68 zł
2502,61196 zł652,99 zł
5002,48720 zł1 243,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,40832 zł2 889,98 zł
2 4002,29338 zł5 504,11 zł
3 6002,22873 zł8 023,43 zł
6 0002,14988 zł12 899,28 zł
8 4002,09949 zł17 635,72 zł
12 0002,04735 zł24 568,20 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł