
61530-1 | |
|---|---|
DigiKey Part Number | A27767TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61530-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61530-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.065" ~ 0.100" (1.65mm ~ 2.54mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1217138-1 | TE Connectivity AMP Connectors | 0 | A110913CT-ND | 0,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 0,29350 zł | 7 044,00 zł |
| Unit Price without VAT: | 0,29350 zł |
|---|---|
| Unit Price with VAT: | 0,36101 zł |


