
61280-1 | |
|---|---|
DigiKey Part Number | A100721TR-ND - Tape & Reel (TR) A100721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61280-1 |
Description | CONN TERM BUTTON 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Button Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61280-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Button Terminal | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,43765 zł | 8 753,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

