
6116761-3 | |
|---|---|
DigiKey Part Number | 6116761-3-ND |
Manufacturer | |
Manufacturer Product Number | 6116761-3 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6116761-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Board Lock, Latch Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 47,90886 zł | 17 247,19 zł |
| Unit Price without VAT: | 47,90886 zł |
|---|---|
| Unit Price with VAT: | 58,92790 zł |

