
6116525-1 | |
|---|---|
DigiKey Part Number | 6116525-1-ND |
Manufacturer | |
Manufacturer Product Number | 6116525-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,96731 zł | 50 967,31 zł |
| Unit Price without VAT: | 50,96731 zł |
|---|---|
| Unit Price with VAT: | 62,68979 zł |


