
60998-1 | |
|---|---|
DigiKey Part Number | A100706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60998-1 |
Description | CONN SPADE TERM 14-18AWG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60998-1 Models |
Category | Wire Gauge 14-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard, Circular | Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm) |
Width - Outer Edges 0.490" (12.45mm) | Length - Ring Center to Termination 0.333" (8.46mm) |
Length - Overall 0.800" (20.32mm) | Tongue Inside Opening 0.210" (5.33mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 0,84081 zł | 67 264,80 zł |
| Unit Price without VAT: | 0,84081 zł |
|---|---|
| Unit Price with VAT: | 1,03420 zł |

