Direct

645169-2 | |
|---|---|
DigiKey Part Number | 645169-2-ND |
Manufacturer | |
Manufacturer Product Number | 645169-2 |
Description | CONN CARDEDGE FMALE 98POS 0.100 |
Customer Reference | |
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Special 18/31 Dual Combo | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 18; 31 | Color Black |
Number of Positions 98 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5645169-2 | TE Connectivity AMP Connectors | 219 | 5645169-2-ND | 23,41000 zł | Direct |
| 395-098-520-350 | EDAC Inc. | 991 | EDC395982-ND | 12,21000 zł | Direct |



