
60744-1 | |
|---|---|
DigiKey Part Number | A137001TR-ND - Tape & Reel (TR) A137001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60744-1 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60744-1 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 14-18 AWG |
Terminal Type Oval | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.120" ~ 0.160" (3.05mm ~ 4.06mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 000 | 0,28896 zł | 6 357,12 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

