
60733-1 | |
|---|---|
DigiKey Part Number | A111346TR-ND - Tape & Reel (TR) A111346CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60733-1 |
Description | CONN TERM RCPT 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60733-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.660" (16.76mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 000 | 0,49084 zł | 70 680,96 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

