
60725-1 | |
|---|---|
DigiKey Part Number | A29917TR-ND - Tape & Reel (TR) A29917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60725-1 |
Description | CONN SPADE TERM 14-18AWG #6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60725-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 6 Stud | Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm) |
Width - Outer Edges 0.275" (6.99mm) | Length - Ring Center to Termination 0.175" (4.45mm) |
Length - Overall 0.750" (19.05mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 25 | 0,92480 zł | 23,12 zł |
| 50 | 0,88040 zł | 44,02 zł |
| 100 | 0,83850 zł | 83,85 zł |
| 250 | 0,78568 zł | 196,42 zł |
| 500 | 0,74810 zł | 374,05 zł |
| 1 000 | 0,71238 zł | 712,38 zł |
| 2 500 | 0,66773 zł | 1 669,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,61569 zł | 7 388,28 zł |
| 24 000 | 0,58632 zł | 14 071,68 zł |
| 36 000 | 0,56980 zł | 20 512,80 zł |
| 60 000 | 0,54964 zł | 32 978,40 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

