0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60641-1

DigiKey Part Number
A27656TR-ND - Tape & Reel (TR)
A27656CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60641-1
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60641-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 386
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,60700 zł6,07 zł
250,56880 zł14,22 zł
500,54080 zł27,04 zł
1000,51490 zł51,49 zł
2500,48276 zł120,69 zł
5000,45962 zł229,81 zł
1 0000,43761 zł437,61 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36291 zł1 451,64 zł
8 0000,34557 zł2 764,56 zł
12 0000,33583 zł4 029,96 zł
20 0000,32394 zł6 478,80 zł
28 0000,31634 zł8 857,52 zł
40 0000,30848 zł12 339,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł