Similar
Similar
Similar




1734592-6 | |
|---|---|
DigiKey Part Number | A144895TR-ND - Tape & Reel (TR) A144895CT-ND - Cut Tape (CT) A144895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734592-6 |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734592-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2492104-6 | TE Connectivity AMP Connectors | 0 | 17-2492104-6CT-ND | 1,90000 zł | MFR Recommended |
| 06FLZ-SM2-TB | JST Sales America Inc. | 20 731 | 455-06FLZ-SM2-TBCT-ND | 3,05000 zł | Similar |
| FFC2B35-06-G | GCT | 8 651 | 2073-FFC2B35-06-GCT-ND | 1,18000 zł | Similar |
| FH12-6S-0.5SH(55) | Hirose Electric Co Ltd | 8 154 | HFJ106CT-ND | 4,63000 zł | Similar |





