
6-5175473-2 | |
|---|---|
DigiKey Part Number | 6-5175473-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-5175473-2 |
Description | CONN BTB PLUG 130POS VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-5175473-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 130 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 84,82147 zł | 50 892,88 zł |
| Unit Price without VAT: | 84,82147 zł |
|---|---|
| Unit Price with VAT: | 104,33041 zł |


