
6-2408818-3 | |
|---|---|
DigiKey Part Number | 17-6-2408818-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-2408818-3 |
Description | REC HSG 3P RED HCI 6.2 PITCH WIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2408818-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,06600 zł | 10,66 zł |
| 25 | 0,99960 zł | 24,99 zł |
| 50 | 0,95220 zł | 47,61 zł |
| 200 | 0,86325 zł | 172,65 zł |
| 400 | 0,82193 zł | 328,77 zł |
| 600 | 0,79865 zł | 479,19 zł |
| 1 000 | 0,77037 zł | 770,37 zł |
| 2 600 | 0,72011 zł | 1 872,29 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

