
6-215911-4 | |
|---|---|
DigiKey Part Number | 6-215911-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-215911-4 |
Description | CONN RCPT 64POS IDC GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 6-215911-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold or Gold-Palladium |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 64 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 7,23625 zł | 39 075,75 zł |
| Unit Price without VAT: | 7,23625 zł |
|---|---|
| Unit Price with VAT: | 8,90059 zł |


