Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1634630-0 | |
|---|---|
DigiKey Part Number | 6-1634630-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1634630-0 |
Description | CONN BNC JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyethylene (PE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5222132-1 | TE Connectivity AMP Connectors | 4 665 | A32401-ND | 52,93000 zł | Parametric Equivalent |
| 0731713370 | Molex | 0 | 900-0731713370-ND | 44,71024 zł | Parametric Equivalent |
| 0731714420 | Molex | 0 | 900-0731714420-ND | 36,67336 zł | Parametric Equivalent |
| 0731719040 | Molex | 0 | 900-0731719040-ND | 32,97863 zł | Parametric Equivalent |
| 5222132-1 | WEE | 540 | 5831-5222132-1-ND | 33,93300 zł | Parametric Equivalent |








