5953497-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 64
Unit Price: 219,76000 zł
Datasheet
10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold
5953497-5
5953497-5

5953497-5

DigiKey Part Number
A122644-ND
Manufacturer
Manufacturer Product Number
5953497-5
Description
CONN SMART CARD PNL MNT
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Panel Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5953497-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
TE Connectivity AMP Connectors
Features
Assembly with Cable, Switch
Packaging
Box
Height Above Board
0.061" (1.55mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Smart Card
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C70210M0085142Amphenol Sine Systems Corp64361-1003-ND219,76000 złSimilar
Obsolete
Marketplace Stock: 19 488 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19 488In Stock
Ships from WEC