
583990-3 | |
|---|---|
DigiKey Part Number | 583990-3-ND |
Manufacturer | |
Manufacturer Product Number | 583990-3 |
Description | TERM EDGE AMP LF 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge 22-26 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Pin or Socket Non-Gendered | Base Product Number |


