
5822138-4 | |
|---|---|
DigiKey Part Number | A115533-ND |
Manufacturer | |
Manufacturer Product Number | 5822138-4 |
Description | CONN SKT SIMM 80POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822138-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Insertion Angle 22° Angle |
Series | Features Board Guide, Latches |
Packaging Tube | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.047" ~ 0.054" (1.19mm ~ 1.37mm) |
Connector Style SIMM | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type RAM | Base Product Number |
Standards MO-116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 640 | 39,27851 zł | 142 973,78 zł |
| Unit Price without VAT: | 39,27851 zł |
|---|---|
| Unit Price with VAT: | 48,31257 zł |

