
787886-1 | |
|---|---|
DigiKey Part Number | 787886-1-ND |
Manufacturer | |
Manufacturer Product Number | 787886-1 |
Description | CONN BTB PLUG 200POS VERT SOLDER |
Customer Reference | |
Detailed Description | 200 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 787886-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Flange Feature Mating Side |
Packaging Box | Type Board to Board |
Part Status Obsolete | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 200 | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787886-1 | TE Connectivity AMP Connectors | 0 | A114035-ND | 112,25052 zł | Direct |




