
5787543-3 | |
|---|---|
DigiKey Part Number | 5787543-3-ND |
Manufacturer | |
Manufacturer Product Number | 5787543-3 |
Description | CONN BACKSHELL 40POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5787543-3 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc |
Part Status Obsolete | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 40 | Color Silver |
Cable Type Round | Base Product Number |

