
557100-5 | |
|---|---|
DigiKey Part Number | A26160-ND |
Manufacturer | |
Manufacturer Product Number | 557100-5 |
Description | CONN PLUG 40POS R/A SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 557100-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734099-4 | TE Connectivity AMP Connectors | 237 | A33461-ND | 20,75000 zł | Direct |


