Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5536621-1 | |
|---|---|
DigiKey Part Number | 5536621-1-ND |
Manufacturer | |
Manufacturer Product Number | 5536621-1 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536621-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness Flash |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70236-101LF | Amphenol CS (FCI) | 2 959 | 609-5956-ND | 13,39000 zł | Similar |
| 70236-102LF | Amphenol CS (FCI) | 0 | 70236-102LF-ND | 7,10148 zł | Similar |
| 70236-103LF | Amphenol CS (FCI) | 0 | 609-6100-ND | 17,34000 zł | Similar |
| 70236-105LF | Amphenol CS (FCI) | 0 | 70236-105LF-ND | 5,26342 zł | Similar |
| 70236-107LF | Amphenol CS (FCI) | 0 | 70236-107LF-ND | 5,83121 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 13,97424 zł | 12 073,74 zł |
| Unit Price without VAT: | 13,97424 zł |
|---|---|
| Unit Price with VAT: | 17,18832 zł |





