
552743-1 | |
|---|---|
DigiKey Part Number | 552743-1-ND |
Manufacturer | |
Manufacturer Product Number | 552743-1 |
Description | CONN PLUG 36POS R/A SOLDER |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Tapped, Threaded (4-40) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 36 |


