
552633-4 | |
|---|---|
DigiKey Part Number | A24363-ND |
Manufacturer | |
Manufacturer Product Number | 552633-4 |
Description | KIT, HARDWARE STANDOFF STUD MT |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.457" (11.61mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |


