
54489-6 | |
|---|---|
DigiKey Part Number | 54489-6-ND |
Manufacturer | |
Manufacturer Product Number | 54489-6 |
Description | CONN PWR LOCK HSG 6POS 7.92MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Pitch 0.312" (7.92mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Non-Gendered | Base Product Number |
Number of Positions |





