Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

536514-1 | |
|---|---|
DigiKey Part Number | 536514-1-ND |
Manufacturer | |
Manufacturer Product Number | 536514-1 |
Description | CONN HEADER FUTUREBUS 24POS PCB |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 24 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536514-1 | TE Connectivity AMP Connectors | 0 | 5536514-1-ND | 9,13971 zł | Direct |
| 70218-102LF | Amphenol CS (FCI) | 0 | 70218-102LF-ND | 3,84665 zł | Similar |
| 70218-1101LF | Amphenol CS (FCI) | 0 | 70218-1101LF-ND | 3,50868 zł | Similar |
| 70218-1102LF | Amphenol CS (FCI) | 0 | 70218-1102LF-ND | 22,02975 zł | Similar |
| 70218-1103LF | Amphenol CS (FCI) | 0 | 70218-1103LF-ND | 10,64990 zł | Similar |








