Similar

536511-3 | |
|---|---|
DigiKey Part Number | A3280-ND |
Manufacturer | |
Manufacturer Product Number | 536511-3 |
Description | CONN RCPT FUTUREBUS 96P EDGE MNT |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 536511-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536511-3 | TE Connectivity AMP Connectors | 15 | A31573-ND | 52,53000 zł | Direct |
| 89037-103LF | Amphenol CS (FCI) | 0 | 89037-103LF-ND | 20,16294 zł | Similar |




