
533294-1 | |
|---|---|
DigiKey Part Number | A144363-ND |
Manufacturer | |
Manufacturer Product Number | 533294-1 |
Description | CONN HEADER HD 240POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 533294-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Natural |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5533294-1 | TE Connectivity AMP Connectors | 0 | 5533294-1-ND | 0,00000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,73000 zł | 314,73 zł |
| 10 | 267,54000 zł | 2 675,40 zł |
| 26 | 250,10885 zł | 6 502,83 zł |
| 50 | 238,84560 zł | 11 942,28 zł |
| 100 | 227,46030 zł | 22 746,03 zł |
| Unit Price without VAT: | 314,73000 zł |
|---|---|
| Unit Price with VAT: | 387,11790 zł |



