Contact Gold Power Socket Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533065-6

DigiKey Part Number
533065-6-ND
Manufacturer
Manufacturer Product Number
533065-6
Description
CONTACT SOCKET POWER GOLD
Customer Reference
Detailed Description
Contact Gold Power Socket Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
533065-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Screw Mount
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Current Rating (Amps)
10 A
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.