
2-328657-1 | |
|---|---|
DigiKey Part Number | A100512TR-ND - Tape & Reel (TR) A100512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328657-1 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328657-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.672" (17.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 2,02200 zł | 20,22 zł |
| 25 | 1,89440 zł | 47,36 zł |
| 50 | 1,80400 zł | 90,20 zł |
| 100 | 1,71780 zł | 171,78 zł |
| 250 | 1,61012 zł | 402,53 zł |
| 500 | 1,53320 zł | 766,60 zł |
| 1 000 | 1,45998 zł | 1 459,98 zł |
| 2 500 | 1,36856 zł | 3 421,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34234 zł | 6 711,70 zł |
| 10 000 | 1,27831 zł | 12 783,10 zł |
| 15 000 | 1,24229 zł | 18 634,35 zł |
| 25 000 | 1,19835 zł | 29 958,75 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |


