



531353-6 | |
|---|---|
DigiKey Part Number | A113899-ND |
Manufacturer | |
Manufacturer Product Number | 531353-6 |
Description | CONN EDGE DUAL FML 16POS 0.312 |
Customer Reference | |
Detailed Description | 16 (Power) Position Female Connector Non Specified - Dual Edge Tin 0.312" (7.92mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 531353-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.312" (7.92mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 95°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,99000 zł | 96,99 zł |
| 10 | 82,44500 zł | 824,45 zł |
| 25 | 77,28280 zł | 1 932,07 zł |
| Unit Price without VAT: | 96,99000 zł |
|---|---|
| Unit Price with VAT: | 119,29770 zł |

