Direct
Direct

530843-4 | |
|---|---|
DigiKey Part Number | A29118-ND |
Manufacturer | |
Manufacturer Product Number | 530843-4 |
Description | CONN CARDEDGE FMALE 44POS 0.100 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Multibus I Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Multibus I | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 44 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-5530843-4 | TE Connectivity AMP Connectors | 1 625 | A31723-ND | 15,26000 zł | Direct |
| 5530843-4 | TE Connectivity AMP Connectors | 429 | A31717-ND | 15,58000 zł | Direct |
| 395-044-520-201 | EDAC Inc. | 26 | 151-1428-ND | 39,10000 zł | Direct |




